VLDK1235G
Description: Single Color LED,

Overview of VLDK1235G by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VLDK1235G by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55Y8014
Newark Led, Amber, 18Cd, 616Nm, Smd, Led Color:Amber, Led Mounting:Smd, Bulb Size:-, Forward Current If:50Ma, Forward Voltage:2.25V, Wavelength Typ:616Nm, Luminous Intensity:18Cd, Viewing Angle:22°, Lens Shape:Dome, Msl:- Rohs Compliant: Yes |Vishay VLDK1235G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1900
  • 10,000 $0.1660
  • 20,000 $0.1480
  • 30,000 $0.1370
  • 50,000 $0.1240
$0.1240 / $0.1900 Buy Now
DISTI # 52Y4916
Newark Led, Amber, 18Cd, 616Nm, Smd, Led Color:Amber, Led Mounting:Smd, Bulb Size:-, Forward Current If:50Ma, Forward Voltage:2.25V, Wavelength Typ:616Nm, Luminous Intensity:18Cd, Viewing Angle:22°, Lens Shape:Dome, Msl:Msl 2A - 4 Weeks Rohs Compliant: Yes |Vishay VLDK1235G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.2070
$0.2070 Buy Now
DISTI # VLDK1235G
Avnet Americas DOME LENS GW AMBER 6K REEL -e3 - Tape and Reel (Alt: VLDK1235G) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1354
  • 12,000 $0.1334
  • 24,000 $0.1306
  • 36,000 $0.1277
  • 48,000 $0.1248
  • 60,000 $0.1229
  • 600,000 $0.1200
$0.1200 / $0.1354 Buy Now
DISTI # 78-VLDK1235G
Mouser Electronics Standard LEDs - SMD Ambr 616nm 18,000mcd 2.25V Gull Wing RoHS: Compliant 20533
  • 1 $0.6300
  • 10 $0.3880
  • 100 $0.2180
  • 1,000 $0.1600
  • 2,500 $0.1440
  • 6,000 $0.1310
  • 24,000 $0.1300
  • 48,000 $0.1260
$0.1260 / $0.6300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks 0
  • 6,000 $0.1264
$0.1264 Buy Now
DISTI # VLDK1235G
TTI Standard LEDs - SMD Ambr 616nm 18,000mcd 2.25V Gull Wing RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel Americas - 0
  • 6,000 $0.1300
  • 12,000 $0.1270
  • 30,000 $0.1250
  • 48,000 $0.1220
$0.1220 / $0.1300 Buy Now
DISTI # VLDK1235G
TME Power LED, amber, 11°, 70mA, λd: 611÷621nm, 2.3x2.3x2.8mm, SMD Min Qty: 2 5353
  • 2 $0.3870
  • 10 $0.3090
  • 100 $0.1990
  • 1,000 $0.1770
  • 3,000 $0.1580
$0.1580 / $0.3870 Buy Now
DISTI # VLDK1235G
EBV Elektronik LED Uni-Color Amber 500lm 622nm Chip LED 2-Pin SMD T/R (Alt: VLDK1235G) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VLDK1235G by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLDK1235G by Vishay Intertechnologies

VLDK1235G
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.07 A
Forward Voltage-Max
2.7 V
Lens Type
CLEAR
Luminous Intensity-Min
9 cd
Luminous Intensity-Nom
18000.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.77 mm
Packing Method
TR, 13 INCH
Peak Wavelength
622 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
1.8 mm
Surface Mount
YES
T-code
T-3/4
Viewing Angle
22 deg
Want to compare parts?
  1. VLDK1235G
    Vishay Intertechnologies
    Single Color LED,
    VS

Alternate Parts for VLDK1235G

This table gives cross-reference parts and alternative options found for VLDK1235G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLDK1235G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VLDK1235R Single Color LED, Vishay Intertechnologies VLDK1235G vs VLDK1235R
Part Number Description Manufacturer Compare
VLDK1235R Single Color LED, Vishay Intertechnologies VLDK1235G vs VLDK1235R

Related Parts for VLDK1235G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLDK1235G by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLDK1235G by Vishay Intertechnologies

  • Please alert me when VLDK1235G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLDK1235G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLDK1235G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLDK1235G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLDK1235G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLDK1235G by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: