-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T1283
|
Newark | Surface Mount Power Inductor, Vlcf Series, 100 H, 20%, Shielded, 1.21 Ohm, 480 Ma Rohs Compliant: Yes |Tdk VLCF4024T-101MR30-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8728-1-ND
|
DigiKey | FIXED IND 100UH 300MA 1.21OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
383 In Stock |
|
$0.2625 / $0.5200 | Buy Now |
DISTI #
VLCF4024T-101MR30-
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 480 mA, Shielded, 300 mA, 4mm x 4mm x 2.4mm - Tape and Reel (Alt: VLCF4024T-101MR30-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2562 | Buy Now |
DISTI #
810-VLCF4024T101MR32
|
Mouser Electronics | Power Inductors - SMD 100uH 0.3A 1.05ohms 20% RoHS: Compliant | 152 |
|
$0.2930 / $0.7400 | Buy Now |
DISTI #
E02:0323_03464420
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.48A 1.21Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2233 | Europe - 9500 |
|
$0.2353 / $0.2426 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
63202420
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.48A 1.21Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2233 | Americas - 9500 |
|
$0.2346 / $0.2418 | Buy Now |
DISTI #
VLCF4024T-101MR30
|
TME | Inductor: ferrite, SMD, 100uH, 0.48A, 1.21Ω, ±20%, VLCF Min Qty: 500 | 0 |
|
$0.3330 | RFQ |
DISTI #
VLCF4024T-101MR30-2
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 480 mA, Shielded, 300 mA, 4mm x 4mm x 2.4mm (Alt: VLCF4024T-101MR30-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741002010621
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 9500 |
|
$0.2000 / $0.3090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLCF4024T-101MR30-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF4024T-101MR30-2
TDK Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.21 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |