-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0163
|
Newark | Inductor, 100Nh, Wirewound, 60A Rohs Compliant: Yes |Tdk VLB10090HT-R10M-GT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3600 / $3.9300 | Buy Now |
DISTI #
81AH4951
|
Newark | 12.7Mm X 10.0Mm, -40 To +125 Degc, 125A, 100Nh, 0.36M/Tape And Reel Rohs Compliant: Yes |Tdk VLB10090HT-R10M-GT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VLB10090HT-R10M-GTCT-ND
|
DigiKey | FIXED IND 100NH 60A 0.33MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117 In Stock |
|
$1.7875 / $4.0500 | Buy Now |
DISTI #
VLB10090HT-R10M-GT
|
Avnet Americas | Ind Chip Shielded Wirewound 0.1uH 20% 100kHz Ferrite T/R - Tape and Reel (Alt: VLB10090HT-R10M-GT) Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5933 | Buy Now |
DISTI #
810-VLB10090HTR10MGT
|
Mouser Electronics | Power Inductors - SMD 0.10uH 20% 0.33ohm 125A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | 108 |
|
$2.6492 / $4.2960 | Buy Now | |
DISTI #
VLB10090HT-R10M-GT
|
TTI | Power Inductors - SMD 0.10uH 20% 0.33ohm 125A pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.9500 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLB10090HT-R10M-GT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLB10090HT-R10M-GT
TDK Corporation
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 5039 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00033 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 60 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |