Part Details for VL85C35-04QC by VLSI Technology Inc
Overview of VL85C35-04QC by VLSI Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9550404QCA | Texas Instruments | Low Voltage Rail-To-Rail Low Power Precision Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125 | |
5962-9469204QCA | Texas Instruments | Rail-To-Rail Low Power Precision Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125 |
Part Details for VL85C35-04QC
VL85C35-04QC CAD Models
VL85C35-04QC Part Data Attributes
|
VL85C35-04QC
VLSI Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VL85C35-04QC
VLSI Technology Inc
Micro Peripheral IC, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VLSI TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC(UNSPEC) | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | QUAD |