-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Time-of-Flight ranging sensor with advanced multi-zone and multi-object detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VL53L1CBV0FY/1 by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2357
|
Newark | Proximity, Sensor, Digital, Lga-12, Ic Output Type:Digital, Sensing Distance:3000Mm, Sensor Case ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5749 |
|
$4.5600 / $4.9800 | Buy Now |
DISTI #
497-18884-1-ND
|
DigiKey | SENSOR OPTICAL 4M I2C Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3529 In Stock |
|
$3.7304 / $5.7700 | Buy Now |
DISTI #
78AH2357
|
Avnet Americas | STMVL53L1CBV0FY/1 - Product that comes on tape, but is not reeled (Alt: 78AH2357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
260 Partner Stock |
|
$5.4600 / $7.1100 | Buy Now |
DISTI #
VL53L1CBV0FY/1
|
Avnet Americas | STMVL53L1CBV0FY/1 - Tape and Reel (Alt: VL53L1CBV0FY/1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1765 / $3.3750 | Buy Now |
DISTI #
511-VL53L1CBV0FY/1
|
Mouser Electronics | Proximity Sensors Time-of-Flight (ToF) long-distance sensor adv. multizone multiobject detection RoHS: Compliant | 0 |
|
$3.7400 / $5.7700 | Order Now |
DISTI #
V36:1790_18851278
|
Arrow Electronics | Long distance and multi-target sensor 12-Pin OLGA T/R RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks Date Code: 2402 | Americas - 32400 |
|
$3.2340 | Buy Now |
DISTI #
E02:0323_11512059
|
Arrow Electronics | Long distance and multi-target sensor 12-Pin OLGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2439 | Europe - 676 |
|
$3.5516 | Buy Now |
|
STMicroelectronics | Time-of-Flight (ToF) long-distance ranging sensor with advanced multizone and multiobject detection RoHS: Compliant Min Qty: 1 | 0 |
|
$3.9700 / $5.6600 | Buy Now |
|
Future Electronics | New generation Time-of-Flight Ranging sensor RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$5.7500 | Buy Now |
|
Future Electronics | New generation Time-of-Flight Ranging sensor RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VL53L1CBV0FY/1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VL53L1CBV0FY/1
STMicroelectronics
Time-of-Flight ranging sensor with advanced multi-zone and multi-object detection
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout and land pattern in the VL53L1CBV0FY/1 application note (AN5264) and the VL53L1CBV0FY/1 Gerber files. It's essential to follow these guidelines to ensure optimal performance and minimize noise.
Calibration is not required for the VL53L1CBV0FY/1, as it is a self-calibrating device. However, it's essential to follow the recommended initialization sequence and configuration settings outlined in the datasheet to ensure optimal performance.
The VL53L1CBV0FY/1 operates within a temperature range of -40°C to 85°C. However, the device's accuracy and performance may degrade at extreme temperatures. It's essential to consider temperature compensation and thermal management in your design.
The VL53L1CBV0FY/1 uses a interrupt-driven approach to signal measurement completion. The device generates an interrupt signal when a measurement is complete. You should configure the interrupt pin and handle interrupts in your microcontroller code to ensure proper data retrieval and processing.
The recommended power-up sequence is to apply VDD first, followed by VCCI. During power-down, the sequence should be reversed. It's essential to follow the recommended power-up and power-down sequence to prevent damage to the device.