Part Details for VKP102KCQERUKR by Vishay Draloric
Overview of VKP102KCQERUKR by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VKP102KCQERUKR
VKP102KCQERUKR CAD Models
VKP102KCQERUKR Part Data Attributes
|
VKP102KCQERUKR
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
VKP102KCQERUKR
Vishay Draloric
CAP,CERAMIC,1NF,10% -TOL,10% +TOL,K4000 TC CODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3520 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VKP102KCQERUKR
This table gives cross-reference parts and alternative options found for VKP102KCQERUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VKP102KCQERUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERP610W102KYE0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP102KCQERUKR vs ERP610W102KYE0 |
ERP610W102KTDR | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP102KCQERUKR vs ERP610W102KTDR |
ERP610W102KDF0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP102KCQERUKR vs ERP610W102KDF0 |
ERP610W102KYRD | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP102KCQERUKR vs ERP610W102KYRD |
ERP610W102KDJ0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP102KCQERUKR vs ERP610W102KDJ0 |
ERP610W102KQG0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP102KCQERUKR vs ERP610W102KQG0 |
ERP610W102KERY | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP102KCQERUKR vs ERP610W102KERY |
ERP610W102KEJG | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP102KCQERUKR vs ERP610W102KEJG |
ERP610W102KYG0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP102KCQERUKR vs ERP610W102KYG0 |
ERP610W102KERZ | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP102KCQERUKR vs ERP610W102KERZ |