Part Details for VK30BY332MBRCECC by Charcroft Electronics Ltd
Overview of VK30BY332MBRCECC by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK30BY332MBRCECC
VK30BY332MBRCECC CAD Models
VK30BY332MBRCECC Part Data Attributes
|
VK30BY332MBRCECC
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK30BY332MBRCECC
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC30601-009 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK30BY332MBRCECC
This table gives cross-reference parts and alternative options found for VK30BY332MBRCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK30BY332MBRCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK21BY332MBF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY332MBRCECC vs VK21BY332MBF002 |
VK21BY332MBR | CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BY332MBRCECC vs VK21BY332MBR |
VK21BY332MB | CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY332MBRCECC vs VK21BY332MB |
C056K332M1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK30BY332MBRCECC vs C056K332M1X5CRV |
M39014/01-1527TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | VK30BY332MBRCECC vs M39014/01-1527TR |
VK30BY332MBR | CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BY332MBRCECC vs VK30BY332MBR |
C056T332M1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK30BY332MBRCECC vs C056T332M1X5CRV |
VK21BY332MBCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY332MBRCECC vs VK21BY332MBCECC |
VK30BY332MBF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY332MBRCECC vs VK30BY332MBF002 |
VK21BY332MBRF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BY332MBRCECC vs VK21BY332MBRF002 |