Part Details for VK30BY103KAR by Charcroft Electronics Ltd
Overview of VK30BY103KAR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK30BY103KAR
VK30BY103KAR CAD Models
VK30BY103KAR Part Data Attributes
|
VK30BY103KAR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK30BY103KAR
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 63V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK30BY103KAR
This table gives cross-reference parts and alternative options found for VK30BY103KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK30BY103KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BY103KA | CAPACITOR, CERAMIC, 63V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY103KAR vs VK20BY103KA |
VK20BY103KACECC | CAPACITOR, CERAMIC, 63V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY103KAR vs VK20BY103KACECC |
8121M0630103KX | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | VK30BY103KAR vs 8121M0630103KX |
VK21BY103KAR | CAPACITOR, CERAMIC, 63V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BY103KAR vs VK21BY103KAR |
VK20BY103KAR | CAPACITOR, CERAMIC, 63V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BY103KAR vs VK20BY103KAR |
VK30BY103KA | CAPACITOR, CERAMIC, 63V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY103KAR vs VK30BY103KA |
VK20BY103KARCECC | CAPACITOR, CERAMIC, 63V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BY103KAR vs VK20BY103KARCECC |
VK30BY103KACECC | CAPACITOR, CERAMIC, 63V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY103KAR vs VK30BY103KACECC |
VK21BY103KA | CAPACITOR, CERAMIC, 63V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY103KAR vs VK21BY103KA |