Part Details for VK30BA822JBN023TR by Charcroft Electronics Ltd
Overview of VK30BA822JBN023TR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK30BA822JBN023TR
VK30BA822JBN023TR CAD Models
VK30BA822JBN023TR Part Data Attributes
|
VK30BA822JBN023TR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK30BA822JBN023TR
Charcroft Electronics Ltd
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , 3010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | VK | |
Size Code | 3010 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Width | 2.54 mm |
Alternate Parts for VK30BA822JBN023TR
This table gives cross-reference parts and alternative options found for VK30BA822JBN023TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK30BA822JBN023TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK30BA822JBRTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010, | Charcroft Electronics Ltd | VK30BA822JBN023TR vs VK30BA822JBRTR |
VK30A822JBCECCTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010, | Charcroft Electronics Ltd | VK30BA822JBN023TR vs VK30A822JBCECCTR |
VK30BA822JBCECCTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010, | Charcroft Electronics Ltd | VK30BA822JBN023TR vs VK30BA822JBCECCTR |
VK30A822JBF002TR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010, | Charcroft Electronics Ltd | VK30BA822JBN023TR vs VK30A822JBF002TR |
VK30BA822JBRF002TR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010, | Charcroft Electronics Ltd | VK30BA822JBN023TR vs VK30BA822JBRF002TR |
VK30BA822JBTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010, | Charcroft Electronics Ltd | VK30BA822JBN023TR vs VK30BA822JBTR |
VK30BA822JBRN023TR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010, | Charcroft Electronics Ltd | VK30BA822JBN023TR vs VK30BA822JBRN023TR |
VK30A822JBRN023TR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010, | Charcroft Electronics Ltd | VK30BA822JBN023TR vs VK30A822JBRN023TR |
VK30A822JBRF002TR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010, | Charcroft Electronics Ltd | VK30BA822JBN023TR vs VK30A822JBRF002TR |
101T3AN822JR4CT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 3010, | Johanson Dielectrics Inc | VK30BA822JBN023TR vs 101T3AN822JR4CT |