Part Details for VK30BA752MCRCECCTR by Charcroft Electronics Ltd
Overview of VK30BA752MCRCECCTR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK30BA752MCRCECCTR
VK30BA752MCRCECCTR CAD Models
VK30BA752MCRCECCTR Part Data Attributes
|
VK30BA752MCRCECCTR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK30BA752MCRCECCTR
Charcroft Electronics Ltd
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0075uF, 3010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , 3010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | VK | |
Size Code | 3010 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Width | 2.54 mm |
Alternate Parts for VK30BA752MCRCECCTR
This table gives cross-reference parts and alternative options found for VK30BA752MCRCECCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK30BA752MCRCECCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK30A752MCRTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0075uF, 3010, | Charcroft Electronics Ltd | VK30BA752MCRCECCTR vs VK30A752MCRTR |
VK30BA752MCRTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0075uF, 3010, | Charcroft Electronics Ltd | VK30BA752MCRCECCTR vs VK30BA752MCRTR |
VK30BA752MCCECCTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0075uF, 3010, | Charcroft Electronics Ltd | VK30BA752MCRCECCTR vs VK30BA752MCCECCTR |
VK30A752MCTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0075uF, 3010, | Charcroft Electronics Ltd | VK30BA752MCRCECCTR vs VK30A752MCTR |
VK30BA752MCTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0075uF, 3010, | Charcroft Electronics Ltd | VK30BA752MCRCECCTR vs VK30BA752MCTR |
VK30A752MCRCECCTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0075uF, 3010, | Charcroft Electronics Ltd | VK30BA752MCRCECCTR vs VK30A752MCRCECCTR |