VK30BA183KAR
Charcroft Electronics Ltd
Description: CAPACITOR, CERAMIC, 63V, C0G, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of VK30BA183KAR by Charcroft Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for VK30BA183KAR by Charcroft Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VK30BA183KAR by Charcroft Electronics Ltd

VK30BA183KAR
Charcroft Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. VK30BA183KAR
    Charcroft Electronics Ltd
    CAPACITOR, CERAMIC, 63V, C0G, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for VK30BA183KAR

This table gives cross-reference parts and alternative options found for VK30BA183KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK30BA183KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VK30BA183KACECC CAPACITOR, CERAMIC, 63V, C0G, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK30BA183KAR vs VK30BA183KACECC
8121M0630183KC Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, RADIAL LEADED Knowles Capacitors VK30BA183KAR vs 8121M0630183KC
VK30BA183KA CAPACITOR, CERAMIC, 63V, C0G, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK30BA183KAR vs VK30BA183KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK30BA183KAR by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK30BA183KAR by Charcroft Electronics Ltd

Select Manufacturer
Which Manufacturer of VK30BA183KAR would you like to use for your alert(s)?
  • Please alert me when VK30BA183KAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK30BA183KAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK30BA183KAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK30BA183KAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK30BA183KAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK30BA183KAR by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: