VK30A472FBF002TR
Charcroft Electronics Ltd
Description: Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 3010,

Overview of VK30A472FBF002TR by Charcroft Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VK30A472FBF002TR by Charcroft Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VK30A472FBF002TR by Charcroft Electronics Ltd

VK30A472FBF002TR
Charcroft Electronics Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
Package Description
, 3010
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
Length
7.62 mm
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Series
VK
Size Code
3010
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
Width
2.54 mm
Want to compare parts?
  1. VK30A472FBF002TR
    Charcroft Electronics Ltd
    Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 3010,
    VS

Alternate Parts for VK30A472FBF002TR

This table gives cross-reference parts and alternative options found for VK30A472FBF002TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK30A472FBF002TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VK30BA472FBRF002TR Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 3010, Charcroft Electronics Ltd VK30A472FBF002TR vs VK30BA472FBRF002TR
101T3AN472FR4H Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 3010, Johanson Dielectrics Inc VK30A472FBF002TR vs 101T3AN472FR4H
VK30BA472FBTR Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 3010, Charcroft Electronics Ltd VK30A472FBF002TR vs VK30BA472FBTR
VK30A472FBTR Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 3010, Charcroft Electronics Ltd VK30A472FBF002TR vs VK30A472FBTR
VK30BA472FBRTR Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 3010, Charcroft Electronics Ltd VK30A472FBF002TR vs VK30BA472FBRTR
VK30BA472FBF002TR Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 3010, Charcroft Electronics Ltd VK30A472FBF002TR vs VK30BA472FBF002TR
101T3AN472FR4CT Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 3010, Johanson Dielectrics Inc VK30A472FBF002TR vs 101T3AN472FR4CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK30A472FBF002TR by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK30A472FBF002TR by Charcroft Electronics Ltd

  • Please alert me when VK30A472FBF002TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK30A472FBF002TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK30A472FBF002TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK30A472FBF002TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK30A472FBF002TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK30A472FBF002TR by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: