Part Details for VK21BA300JBTR by Charcroft Electronics Ltd
Overview of VK21BA300JBTR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VK21BA300JBTR
VK21BA300JBTR CAD Models
VK21BA300JBTR Part Data Attributes
|
VK21BA300JBTR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK21BA300JBTR
Charcroft Electronics Ltd
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, 0.00003uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | VK | |
Size Code | 2010 | |
Temperature Characteristics Code | NP0 | |
Terminal Pitch | 2.54 mm | |
Width | 2.54 mm |
Alternate Parts for VK21BA300JBTR
This table gives cross-reference parts and alternative options found for VK21BA300JBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK21BA300JBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BA300JBRN023TR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, 0.00003uF, 2010, | Charcroft Electronics Ltd | VK21BA300JBTR vs VK20BA300JBRN023TR |
VK20BA300JBCECCTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, 0.00003uF, 2010, | Charcroft Electronics Ltd | VK21BA300JBTR vs VK20BA300JBCECCTR |
VK20BA300JBTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, 0.00003uF, 2010, | Charcroft Electronics Ltd | VK21BA300JBTR vs VK20BA300JBTR |
VK20BA300JBRF002TR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, 0.00003uF, 2010, | Charcroft Electronics Ltd | VK21BA300JBTR vs VK20BA300JBRF002TR |
VK21BA300JBRCECCTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, 0.00003uF, 2010, | Charcroft Electronics Ltd | VK21BA300JBTR vs VK21BA300JBRCECCTR |
VK20BA300JBRCECCTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, 0.00003uF, 2010, | Charcroft Electronics Ltd | VK21BA300JBTR vs VK20BA300JBRCECCTR |
VK21BA300JBRF002TR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, 0.00003uF, 2010, | Charcroft Electronics Ltd | VK21BA300JBTR vs VK21BA300JBRF002TR |