Part Details for VK20BY472MBR by Charcroft Electronics Ltd
Overview of VK20BY472MBR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK20BY472MBR
VK20BY472MBR CAD Models
VK20BY472MBR Part Data Attributes
|
VK20BY472MBR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BY472MBR
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, X7R, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK20BY472MBR
This table gives cross-reference parts and alternative options found for VK20BY472MBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY472MBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BY472MBRCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY472MBR vs VK20BY472MBRCECC |
C056T472M1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY472MBR vs C056T472M1X5CMV |
M39014/01-1570TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | VK20BY472MBR vs M39014/01-1570TR |
VK30BY472MBR | CAPACITOR, CERAMIC, 100V, X7R, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY472MBR vs VK30BY472MBR |
C321C472M1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK20BY472MBR vs C321C472M1R5CA |
VK30BY472MB | CAPACITOR, CERAMIC, 100V, X7R, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BY472MBR vs VK30BY472MB |
M22R472M1-FTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK20BY472MBR vs M22R472M1-FTA |
M20R472M1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK20BY472MBR vs M20R472M1-FTR |
MR041C472MTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, CHIP | Kyocera AVX Components | VK20BY472MBR vs MR041C472MTT |
M39014/01-1530TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | VK20BY472MBR vs M39014/01-1530TR |