Part Details for VK20BY392KCRCECC by Charcroft Electronics Ltd
Overview of VK20BY392KCRCECC by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK20BY392KCRCECC
VK20BY392KCRCECC CAD Models
VK20BY392KCRCECC Part Data Attributes
|
VK20BY392KCRCECC
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BY392KCRCECC
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 200V, X7R, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | CECC30601-009 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK20BY392KCRCECC
This table gives cross-reference parts and alternative options found for VK20BY392KCRCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY392KCRCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE132X7R392K200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | VK20BY392KCRCECC vs RPE132X7R392K200V |
C062C392K2R5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY392KCRCECC vs C062C392K2R5TA7200 |
C066T392K2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY392KCRCECC vs C066T392K2X5CSV |
8121M2000392KX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | VK20BY392KCRCECC vs 8121M2000392KX |
MR042C392KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY392KCRCECC vs MR042C392KTTTRX |
VK30BY392KCN024 | CAPACITOR, CERAMIC, 200V, X7R, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BY392KCRCECC vs VK30BY392KCN024 |
MR042C392KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY392KCRCECC vs MR042C392KTATR1 |
C066K392K2X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY392KCRCECC vs C066K392K2X5CMV |
MR042C392KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY392KCRCECC vs MR042C392KTTTR1 |
C066K392K2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY392KCRCECC vs C066K392K2X5CSV |