Part Details for VK20BY390MC by Charcroft Electronics Ltd
Overview of VK20BY390MC by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VK20BY390MC
VK20BY390MC CAD Models
VK20BY390MC Part Data Attributes
|
VK20BY390MC
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BY390MC
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for VK20BY390MC
This table gives cross-reference parts and alternative options found for VK20BY390MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY390MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BY390MCR | CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY390MC vs VK20BY390MCR |
VK30BY390MCR | CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY390MC vs VK30BY390MCR |
VK20BY390MCCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BY390MC vs VK20BY390MCCECC |
VK20BY390MCF002 | CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BY390MC vs VK20BY390MCF002 |
VK21BY390MCCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BY390MC vs VK21BY390MCCECC |
VK30BY390MC | CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BY390MC vs VK30BY390MC |
VK30BY390MCF002 | CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BY390MC vs VK30BY390MCF002 |
VK21BY390MCRCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY390MC vs VK21BY390MCRCECC |
VK30BY390MCRF002 | CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY390MC vs VK30BY390MCRF002 |
VK20BY390MCRCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.000039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY390MC vs VK20BY390MCRCECC |