Datasheets
VK20BY333KCCECC by: Charcroft Electronics Ltd

CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for VK20BY333KCCECC by Charcroft Electronics Ltd

Overview of VK20BY333KCCECC by Charcroft Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for VK20BY333KCCECC

VK20BY333KCCECC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VK20BY333KCCECC Part Data Attributes

VK20BY333KCCECC Charcroft Electronics Ltd
Buy Now Datasheet
Compare Parts:
VK20BY333KCCECC Charcroft Electronics Ltd CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CHARCROFT ELECTRONICS LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.23.00.60
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard CECC30601-009
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for VK20BY333KCCECC

This table gives cross-reference parts and alternative options found for VK20BY333KCCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY333KCCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MR072C333KTT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, CHIP Kyocera AVX Components VK20BY333KCCECC vs MR072C333KTT
C321C333K2R5CA CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation VK20BY333KCCECC vs C321C333K2R5CA
VK21BY333KCR CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd VK20BY333KCCECC vs VK21BY333KCR
M30R333K2-FTR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc VK20BY333KCCECC vs M30R333K2-FTR
VK30BY333KCRCECC CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd VK20BY333KCCECC vs VK30BY333KCRCECC
VK30BY333KCR CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd VK20BY333KCCECC vs VK30BY333KCR
VK21BY333KC CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK20BY333KCCECC vs VK21BY333KC
RPE122X7R333K200V Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd VK20BY333KCCECC vs RPE122X7R333K200V
VK20BY333KC CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK20BY333KCCECC vs VK20BY333KC
M30R333K2-FTA Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc VK20BY333KCCECC vs M30R333K2-FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK20BY333KCCECC by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK20BY333KCCECC by Charcroft Electronics Ltd

Select Manufacturer
Which Manufacturer of VK20BY333KCCECC would you like to use for your alert(s)?
  • Please alert me when VK20BY333KCCECC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK20BY333KCCECC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK20BY333KCCECC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK20BY333KCCECC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK20BY333KCCECC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK20BY333KCCECC by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: