There are no models available for this part yet.
Overview of VK20BY271MCN024TR by Charcroft Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for VK20BY271MCN024TR by Charcroft Electronics Ltd
Part Data Attributes for VK20BY271MCN024TR by Charcroft Electronics Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHARCROFT ELECTRONICS LTD
|
Package Description
|
, 2010
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.08 mm
|
Length
|
5.08 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Series
|
VK
|
Size Code
|
2010
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
-30/+20% ppm/°C
|
Terminal Pitch
|
5.08 mm
|
Width
|
2.54 mm
|
Alternate Parts for VK20BY271MCN024TR
This table gives cross-reference parts and alternative options found for VK20BY271MCN024TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY271MCN024TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK21BY271MCRTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.00027uF, 2010, | Charcroft Electronics Ltd | VK20BY271MCN024TR vs VK21BY271MCRTR |
VK20BY271MCF002TR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.00027uF, 2010, | Charcroft Electronics Ltd | VK20BY271MCN024TR vs VK20BY271MCF002TR |
VK21BY271MCRCECCTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.00027uF, 2010, | Charcroft Electronics Ltd | VK20BY271MCN024TR vs VK21BY271MCRCECCTR |
VK21BY271MCF002TR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.00027uF, 2010, | Charcroft Electronics Ltd | VK20BY271MCN024TR vs VK21BY271MCF002TR |
VK20BY271MCRF002TR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.00027uF, 2010, | Charcroft Electronics Ltd | VK20BY271MCN024TR vs VK20BY271MCRF002TR |
VK20BY271MCRCECCTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.00027uF, 2010, | Charcroft Electronics Ltd | VK20BY271MCN024TR vs VK20BY271MCRCECCTR |
VK21BY271MCCECCTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.00027uF, 2010, | Charcroft Electronics Ltd | VK20BY271MCN024TR vs VK21BY271MCCECCTR |
VK21BY271MCRF002TR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.00027uF, 2010, | Charcroft Electronics Ltd | VK20BY271MCN024TR vs VK21BY271MCRF002TR |
VK20BY271MCRTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.00027uF, 2010, | Charcroft Electronics Ltd | VK20BY271MCN024TR vs VK20BY271MCRTR |
VK21BY271MCTR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.00027uF, 2010, | Charcroft Electronics Ltd | VK20BY271MCN024TR vs VK21BY271MCTR |