VK20BY183MC
Charcroft Electronics Ltd
Description: CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of VK20BY183MC by Charcroft Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for VK20BY183MC by Charcroft Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VK20BY183MC by Charcroft Electronics Ltd

VK20BY183MC
Charcroft Electronics Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. VK20BY183MC
    Charcroft Electronics Ltd
    CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for VK20BY183MC

This table gives cross-reference parts and alternative options found for VK20BY183MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY183MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VK21BY183MC CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK20BY183MC vs VK21BY183MC
VK21BY183MCR CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd VK20BY183MC vs VK21BY183MCR
VK20BY183MCCECC CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK20BY183MC vs VK20BY183MCCECC
M30R183M2-FTA Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc VK20BY183MC vs M30R183M2-FTA
VK30BY183MCCECC CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK20BY183MC vs VK30BY183MCCECC
MR072C183MTT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, CHIP Kyocera AVX Components VK20BY183MC vs MR072C183MTT
VK30BY183MC CAPACITOR, CERAMIC, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK20BY183MC vs VK30BY183MC
M22R183M2-FTA Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc VK20BY183MC vs M22R183M2-FTA
C321C183M2R5CA CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation VK20BY183MC vs C321C183M2R5CA
M30R183M2-FTR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc VK20BY183MC vs M30R183M2-FTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK20BY183MC by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK20BY183MC by Charcroft Electronics Ltd

  • Please alert me when VK20BY183MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK20BY183MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK20BY183MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK20BY183MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK20BY183MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK20BY183MC by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: