Part Details for VK20BY153MBRCECCTR by Charcroft Electronics Ltd
Overview of VK20BY153MBRCECCTR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK20BY153MBRCECCTR
VK20BY153MBRCECCTR CAD Models
VK20BY153MBRCECCTR Part Data Attributes
|
VK20BY153MBRCECCTR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BY153MBRCECCTR
Charcroft Electronics Ltd
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.015uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | VK | |
Size Code | 2010 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | -30/+20% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Width | 2.54 mm |
Alternate Parts for VK20BY153MBRCECCTR
This table gives cross-reference parts and alternative options found for VK20BY153MBRCECCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY153MBRCECCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK21BY153MBRTR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.015uF, 2010, | Charcroft Electronics Ltd | VK20BY153MBRCECCTR vs VK21BY153MBRTR |
VK20BY153MBCECCTR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.015uF, 2010, | Charcroft Electronics Ltd | VK20BY153MBRCECCTR vs VK20BY153MBCECCTR |
VK21BY153MBTR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.015uF, 2010, | Charcroft Electronics Ltd | VK20BY153MBRCECCTR vs VK21BY153MBTR |
VK20BY153MBTR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.015uF, 2010, | Charcroft Electronics Ltd | VK20BY153MBRCECCTR vs VK20BY153MBTR |