Part Details for VK20BY152KCR by Charcroft Electronics Ltd
Overview of VK20BY152KCR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK20BY152KCR
VK20BY152KCR CAD Models
VK20BY152KCR Part Data Attributes
|
VK20BY152KCR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BY152KCR
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 200V, X7R, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK20BY152KCR
This table gives cross-reference parts and alternative options found for VK20BY152KCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY152KCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066K152K2X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY152KCR vs C066K152K2X5CAV |
MR042C152KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY152KCR vs MR042C152KTTTRX |
MR042C152KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY152KCR vs MR042C152KTATR1 |
M39014/02-1282TR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | VK20BY152KCR vs M39014/02-1282TR |
C066T152K2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY152KCR vs C066T152K2X5CSV |
MR042C152KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY152KCR vs MR042C152KTTTR1 |
C321C152K2R5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK20BY152KCR vs C321C152K2R5CA |
VK20BY152KCCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BY152KCR vs VK20BY152KCCECC |
M15R152K2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK20BY152KCR vs M15R152K2-FTR |
C066T152K2X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY152KCR vs C066T152K2X5CMV |