There are no models available for this part yet.
Overview of VK20BAA471KCTR by Charcroft Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for VK20BAA471KCTR by Charcroft Electronics Ltd
Part Data Attributes for VK20BAA471KCTR by Charcroft Electronics Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHARCROFT ELECTRONICS LTD
|
Package Description
|
, 2010
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.08 mm
|
Length
|
5.08 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Series
|
VK
|
Size Code
|
2010
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Pitch
|
5.08 mm
|
Width
|
2.54 mm
|
Alternate Parts for VK20BAA471KCTR
This table gives cross-reference parts and alternative options found for VK20BAA471KCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BAA471KCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201T2BN471KR4HT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | Johanson Dielectrics Inc | VK20BAA471KCTR vs 201T2BN471KR4HT |
201T2CN471KR4CT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | Johanson Dielectrics Inc | VK20BAA471KCTR vs 201T2CN471KR4CT |
201T2CN471KR4HT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | Johanson Dielectrics Inc | VK20BAA471KCTR vs 201T2CN471KR4HT |
VK20A471KCRCECCTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | Charcroft Electronics Ltd | VK20BAA471KCTR vs VK20A471KCRCECCTR |
VK21BA471KCRTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | Charcroft Electronics Ltd | VK20BAA471KCTR vs VK21BA471KCRTR |
201T2BN471KR4H | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | Johanson Dielectrics Inc | VK20BAA471KCTR vs 201T2BN471KR4H |
VK21A471KCTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | Charcroft Electronics Ltd | VK20BAA471KCTR vs VK21A471KCTR |
VK20BABA471KCRTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | Charcroft Electronics Ltd | VK20BAA471KCTR vs VK20BABA471KCRTR |
201T2AN471KR4CT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | Johanson Dielectrics Inc | VK20BAA471KCTR vs 201T2AN471KR4CT |
VK20BA471KCCECCTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | Charcroft Electronics Ltd | VK20BAA471KCTR vs VK20BA471KCCECCTR |