Part Details for VK20BA682MB by Charcroft Electronics Ltd
Overview of VK20BA682MB by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VK20BA682MB
VK20BA682MB CAD Models
VK20BA682MB Part Data Attributes
|
VK20BA682MB
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BA682MB
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for VK20BA682MB
This table gives cross-reference parts and alternative options found for VK20BA682MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BA682MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK30BA682MBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA682MB vs VK30BA682MBRCECC |
VK30BA682MBR | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA682MB vs VK30BA682MBR |
VK30BA682MB | CAPACITOR, CERAMIC, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA682MB vs VK30BA682MB |
TCE79-56800PF20%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | VK20BA682MB vs TCE79-56800PF20%100V |
M30G682M1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK20BA682MB vs M30G682M1-FTR |