Part Details for VK20BA510JBRCECCTR by Charcroft Electronics Ltd
Overview of VK20BA510JBRCECCTR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK20BA510JBRCECCTR
VK20BA510JBRCECCTR CAD Models
VK20BA510JBRCECCTR Part Data Attributes
|
VK20BA510JBRCECCTR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BA510JBRCECCTR
Charcroft Electronics Ltd
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | VK | |
Size Code | 2010 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Width | 2.54 mm |
Alternate Parts for VK20BA510JBRCECCTR
This table gives cross-reference parts and alternative options found for VK20BA510JBRCECCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BA510JBRCECCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101T2AN510JR4H | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010, | Johanson Dielectrics Inc | VK20BA510JBRCECCTR vs 101T2AN510JR4H |
VK20A510JBTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010, | Charcroft Electronics Ltd | VK20BA510JBRCECCTR vs VK20A510JBTR |
VK21BA510JBTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010, | Charcroft Electronics Ltd | VK20BA510JBRCECCTR vs VK21BA510JBTR |
VK20A510JBRCECCTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010, | Charcroft Electronics Ltd | VK20BA510JBRCECCTR vs VK20A510JBRCECCTR |
VK20A510JBRTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010, | Charcroft Electronics Ltd | VK20BA510JBRCECCTR vs VK20A510JBRTR |
VK20BA510JBF002TR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010, | Charcroft Electronics Ltd | VK20BA510JBRCECCTR vs VK20BA510JBF002TR |
VK21BA510JBRCECCTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010, | Charcroft Electronics Ltd | VK20BA510JBRCECCTR vs VK21BA510JBRCECCTR |
VK20A510JBRN023TR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010, | Charcroft Electronics Ltd | VK20BA510JBRCECCTR vs VK20A510JBRN023TR |
VK21BA510JBCECCTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010, | Charcroft Electronics Ltd | VK20BA510JBRCECCTR vs VK21BA510JBCECCTR |
101T2BN510JR4HT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000051uF, 2010, | Johanson Dielectrics Inc | VK20BA510JBRCECCTR vs 101T2BN510JR4HT |