Part Details for VK20BA392JCR by Charcroft Electronics Ltd
Overview of VK20BA392JCR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK20BA392JCR
VK20BA392JCR CAD Models
VK20BA392JCR Part Data Attributes
|
VK20BA392JCR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BA392JCR
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 200V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK20BA392JCR
This table gives cross-reference parts and alternative options found for VK20BA392JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BA392JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK30BA392JCRCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA392JCR vs VK30BA392JCRCECC |
VK21BA392JCR | CAPACITOR, CERAMIC, 200V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA392JCR vs VK21BA392JCR |
CC07CG392JA | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BA392JCR vs CC07CG392JA |
VK30BA392JCCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA392JCR vs VK30BA392JCCECC |
MR072A392JTT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, CHIP | Kyocera AVX Components | VK20BA392JCR vs MR072A392JTT |
CCR07CG392JV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA392JCR vs CCR07CG392JV |
RPE113C0G392J200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | VK20BA392JCR vs RPE113C0G392J200V |
C062C392J2G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BA392JCR vs C062C392J2G5TA7200 |
VK30BA392JC | CAPACITOR, CERAMIC, 200V, C0G, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA392JCR vs VK30BA392JC |
C062C392J2G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BA392JCR vs C062C392J2G5CA7200 |