Part Details for VK20BA1R8DCCECCTR by Charcroft Electronics Ltd
Overview of VK20BA1R8DCCECCTR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK20BA1R8DCCECCTR
VK20BA1R8DCCECCTR CAD Models
VK20BA1R8DCCECCTR Part Data Attributes
|
VK20BA1R8DCCECCTR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BA1R8DCCECCTR
Charcroft Electronics Ltd
Ceramic Capacitor, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, NP0, 0.0000018uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | VK | |
Size Code | 2010 | |
Temperature Characteristics Code | NP0 | |
Terminal Pitch | 5.08 mm | |
Width | 2.54 mm |
Alternate Parts for VK20BA1R8DCCECCTR
This table gives cross-reference parts and alternative options found for VK20BA1R8DCCECCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BA1R8DCCECCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BA1R8DCTR | Ceramic Capacitor, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, NP0, 0.0000018uF, 2010, | Charcroft Electronics Ltd | VK20BA1R8DCCECCTR vs VK20BA1R8DCTR |