Part Details for VK20BA182KB by Charcroft Electronics Ltd
Overview of VK20BA182KB by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VK20BA182KB
VK20BA182KB CAD Models
VK20BA182KB Part Data Attributes
|
VK20BA182KB
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BA182KB
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for VK20BA182KB
This table gives cross-reference parts and alternative options found for VK20BA182KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BA182KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20G182K1-FTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK20BA182KB vs M20G182K1-FTA |
M22G182K1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK20BA182KB vs M22G182K1-FTR |
VK30BA182KB | CAPACITOR, CERAMIC, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA182KB vs VK30BA182KB |
C320C182K1G5CA7303 | CAPACITOR, CERAMIC, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK20BA182KB vs C320C182K1G5CA7303 |
MR041A182KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA182KB vs MR041A182KTATRX |
C052C182K1G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BA182KB vs C052C182K1G5CA7200 |
VK30BA182KBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA182KB vs VK30BA182KBF002 |
TCE13LCG1800PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | VK20BA182KB vs TCE13LCG1800PF10%100V |
LCCNPOIT182K | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | VK20BA182KB vs LCCNPOIT182K |
VK30BA182KBN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA182KB vs VK30BA182KBN023 |