Part Details for VK20BA100JBCECC by Charcroft Electronics Ltd
Overview of VK20BA100JBCECC by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VK20BA100JBCECC
VK20BA100JBCECC CAD Models
VK20BA100JBCECC Part Data Attributes
|
VK20BA100JBCECC
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BA100JBCECC
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC30601-009 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for VK20BA100JBCECC
This table gives cross-reference parts and alternative options found for VK20BA100JBCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BA100JBCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BA100JB | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA100JBCECC vs VK20BA100JB |
B37979G1100J054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | VK20BA100JBCECC vs B37979G1100J054 |
VK20BA100JBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA100JBCECC vs VK20BA100JBF002 |
MR041A100JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA100JBCECC vs MR041A100JTATR1 |
VK21BA100JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA100JBCECC vs VK21BA100JBR |
VK20BA100DBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA100JBCECC vs VK20BA100DBF002 |
MR041A100JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA100JBCECC vs MR041A100JTTTRX |
SR211A100JAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA100JBCECC vs SR211A100JAATR1 |
MR051A100DATTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA100JBCECC vs MR051A100DATTRX |
MR051A100DTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA100JBCECC vs MR051A100DTATR1 |