VJ9080Y182KFBAO34
Vishay Intertechnologies
Description: Ceramic Capacitor, Ceramic,

Overview of VJ9080Y182KFBAO34 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ9080Y182KFBAO34 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ9080Y182KFBAO34 by Vishay Intertechnologies

VJ9080Y182KFBAO34
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. VJ9080Y182KFBAO34
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for VJ9080Y182KFBAO34

This table gives cross-reference parts and alternative options found for VJ9080Y182KFBAO34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ9080Y182KFBAO34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0805Y182KXBMC Capacitor, Ceramic, Chip, General Purpose, 1800pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape Vishay Vitramon VJ9080Y182KFBAO34 vs VJ0805Y182KXBMC
VJ0805Y182KXBMP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ9080Y182KFBAO34 vs VJ0805Y182KXBMP
VJ0805Y182KXBAP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ9080Y182KFBAO34 vs VJ0805Y182KXBAP
VJ0805Y182KXBMP Capacitor, Ceramic, Chip, General Purpose, 1800pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape Vishay Vitramon VJ9080Y182KFBAO34 vs VJ0805Y182KXBMP
GA0805Y182KXBBP31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ9080Y182KFBAO34 vs GA0805Y182KXBBP31G
GA0805Y182KXBBC31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ9080Y182KFBAO34 vs GA0805Y182KXBBC31G
VJ0805Y182KXBAC Capacitor, Ceramic, Chip, General Purpose, 1800pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape Vishay Vitramon VJ9080Y182KFBAO34 vs VJ0805Y182KXBAC
GA0805Y182KEBAI34G Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ9080Y182KFBAO34 vs GA0805Y182KEBAI34G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ9080Y182KFBAO34 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ9080Y182KFBAO34 by Vishay Intertechnologies

  • Please alert me when VJ9080Y182KFBAO34 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ9080Y182KFBAO34 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ9080Y182KFBAO34 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ9080Y182KFBAO34 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ9080Y182KFBAO34.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ9080Y182KFBAO34 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: