Part Details for VJ7172Y103MXXAC31 by Vishay Intertechnologies
Overview of VJ7172Y103MXXAC31 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for VJ7172Y103MXXAC31
VJ7172Y103MXXAC31 CAD Models
VJ7172Y103MXXAC31 Part Data Attributes
|
VJ7172Y103MXXAC31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ7172Y103MXXAC31
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ7172Y103MXXAC31
This table gives cross-reference parts and alternative options found for VJ7172Y103MXXAC31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ7172Y103MXXAC31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0402Y103MXXAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ7172Y103MXXAC31 vs GA0402Y103MXXAP31G |
VJ0402Y103MXXAC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±20%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ7172Y103MXXAC31 vs VJ0402Y103MXXAC |
VJ0402Y103MFXAI34 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.01 uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | VJ7172Y103MXXAC31 vs VJ0402Y103MFXAI34 |
VJ0402Y103MXXAP31X | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Vishay Intertechnologies | VJ7172Y103MXXAC31 vs VJ0402Y103MXXAP31X |