Part Details for VJ7157A182FXABM31 by Vishay Intertechnologies
Overview of VJ7157A182FXABM31 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for VJ7157A182FXABM31
VJ7157A182FXABM31 CAD Models
VJ7157A182FXABM31 Part Data Attributes
|
VJ7157A182FXABM31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ7157A182FXABM31
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ7157A182FXABM31
This table gives cross-reference parts and alternative options found for VJ7157A182FXABM31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ7157A182FXABM31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A182FXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ7157A182FXABM31 vs VJ1206A182FXAMR |
GA1206A182FBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ7157A182FXABM31 vs GA1206A182FBABR31G |
VJ1206A182FXAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ7157A182FXABM31 vs VJ1206A182FXAMT |
GA1206A182FXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ7157A182FXABM31 vs GA1206A182FXABR31G |
GA1206A182FXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ7157A182FXABM31 vs GA1206A182FXABT31G |
VJ1206A182FXAMR | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ7157A182FXABM31 vs VJ1206A182FXAMR |
VJ1206A182FXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ7157A182FXABM31 vs VJ1206A182FXAAT |
VJ1206A182FXAMT | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ7157A182FXABM31 vs VJ1206A182FXAMT |
VJ1206A182FXAAT | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ7157A182FXABM31 vs VJ1206A182FXAAT |