VJ2225Y563MEGAT5H
Vishay Intertechnologies
Description: Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225,

Overview of VJ2225Y563MEGAT5H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ2225Y563MEGAT5H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ2225Y563MEGAT5H by Vishay Intertechnologies

VJ2225Y563MEGAT5H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.18 mm
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. VJ2225Y563MEGAT5H
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225,
    VS

Alternate Parts for VJ2225Y563MEGAT5H

This table gives cross-reference parts and alternative options found for VJ2225Y563MEGAT5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2225Y563MEGAT5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2225AC563MA12A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 2225, CHIP Kyocera AVX Components VJ2225Y563MEGAT5H vs 2225AC563MA12A
2225AC563MAT2A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 2225, CHIP Kyocera AVX Components VJ2225Y563MEGAT5H vs 2225AC563MAT2A
2225AC563MAZ4A Ceramic Capacitor, Ceramic, Kyocera AVX Components VJ2225Y563MEGAT5H vs 2225AC563MAZ4A
2225Y563MGFB Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2225, SRT Micro Ceramique VJ2225Y563MEGAT5H vs 2225Y563MGFB
2225AC563MA14A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 2225, CHIP Kyocera AVX Components VJ2225Y563MEGAT5H vs 2225AC563MA14A
2225AC563MA13A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Kyocera AVX Components VJ2225Y563MEGAT5H vs 2225AC563MA13A
2225AC563MAT4A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 2225, CHIP Kyocera AVX Components VJ2225Y563MEGAT5H vs 2225AC563MAT4A
2225AC563MAT3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Kyocera AVX Components VJ2225Y563MEGAT5H vs 2225AC563MAT3A
CHV2225N1K0563MXT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 2225, CHIP Cal-Chip Electronics VJ2225Y563MEGAT5H vs CHV2225N1K0563MXT
2225AC563MAT1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Kyocera AVX Components VJ2225Y563MEGAT5H vs 2225AC563MAT1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ2225Y563MEGAT5H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ2225Y563MEGAT5H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ2225Y563MEGAT5H would you like to use for your alert(s)?
  • Please alert me when VJ2225Y563MEGAT5H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ2225Y563MEGAT5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ2225Y563MEGAT5H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ2225Y563MEGAT5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ2225Y563MEGAT5H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ2225Y563MEGAT5H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: