Part Details for VJ2220Y823JBAAT4X by Vishay Vitramon
Overview of VJ2220Y823JBAAT4X by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ2220Y823JBAAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ2220Y823JBAAT4X-ND
|
DigiKey | CAP CER 0.082UF 50V X7R 2220 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6582 | Buy Now |
Part Details for VJ2220Y823JBAAT4X
VJ2220Y823JBAAT4X CAD Models
VJ2220Y823JBAAT4X Part Data Attributes
|
VJ2220Y823JBAAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ2220Y823JBAAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 50V, ±5%, X7R, 2220 (5650 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.74 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for VJ2220Y823JBAAT4X
This table gives cross-reference parts and alternative options found for VJ2220Y823JBAAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2220Y823JBAAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220Y823JACB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2220, | SRT Micro Ceramique | VJ2220Y823JBAAT4X vs 2220Y823JACB |
GMC55X7R823J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ2220Y823JBAAT4X vs GMC55X7R823J50NT |
2220Y823JACV | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2220, | SRT Micro Ceramique | VJ2220Y823JBAAT4X vs 2220Y823JACV |
2220Y823JAXV | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2220, | SRT Micro Ceramique | VJ2220Y823JBAAT4X vs 2220Y823JAXV |
VJ2220Y823JBAAT5H | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.082 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ2220Y823JBAAT4X vs VJ2220Y823JBAAT5H |
2220Y823JAFB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2220, | SRT Micro Ceramique | VJ2220Y823JBAAT4X vs 2220Y823JAFB |
2220Y823JAFV | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2220, | SRT Micro Ceramique | VJ2220Y823JBAAT4X vs 2220Y823JAFV |
VJ2220Y823JBAAT4X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2220, CHIP | Vishay Intertechnologies | VJ2220Y823JBAAT4X vs VJ2220Y823JBAAT4X |
VJ2220Y823JCAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2220, | Vishay Intertechnologies | VJ2220Y823JBAAT4X vs VJ2220Y823JCAAJ |