Part Details for VJ1825Y564KFBAB5H by Vishay Vitramon
Overview of VJ1825Y564KFBAB5H by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1825Y564KFBAB5H
VJ1825Y564KFBAB5H CAD Models
VJ1825Y564KFBAB5H Part Data Attributes
|
VJ1825Y564KFBAB5H
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825Y564KFBAB5H
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.56 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for VJ1825Y564KFBAB5H
This table gives cross-reference parts and alternative options found for VJ1825Y564KFBAB5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y564KFBAB5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC45X7R564K100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ1825Y564KFBAB5H vs GMC45X7R564K100NT |
1825Y564KBXV | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | SRT Micro Ceramique | VJ1825Y564KFBAB5H vs 1825Y564KBXV |
VJ1825Y564KFBAB5G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | Vishay Intertechnologies | VJ1825Y564KFBAB5H vs VJ1825Y564KFBAB5G |
VJ1825Y564KLBAR2M | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.56 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | VJ1825Y564KFBAB5H vs VJ1825Y564KLBAR2M |
VJ1825Y564KBBAT4X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | VJ1825Y564KFBAB5H vs VJ1825Y564KBBAT4X |
1825Y564KBCB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | SRT Micro Ceramique | VJ1825Y564KFBAB5H vs 1825Y564KBCB |
VJ1825Y564KBBAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.56uF, 100V, ±10%, X7R, 1825 (4564 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1825Y564KFBAB5H vs VJ1825Y564KBBAT4X |
1825Y564KBCV | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | SRT Micro Ceramique | VJ1825Y564KFBAB5H vs 1825Y564KBCV |
VJ1825Y564KNBAB2L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | Vishay Intertechnologies | VJ1825Y564KFBAB5H vs VJ1825Y564KNBAB2L |
1825Y564KBXB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1825, | SRT Micro Ceramique | VJ1825Y564KFBAB5H vs 1825Y564KBXB |