Part Details for VJ1825Y394MXAMB by Vishay Vitramon
Overview of VJ1825Y394MXAMB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1825Y394MXAMB
VJ1825Y394MXAMB CAD Models
VJ1825Y394MXAMB Part Data Attributes
|
VJ1825Y394MXAMB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825Y394MXAMB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.39uF, SURFACE MOUNT, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1825Y394MXAMB
This table gives cross-reference parts and alternative options found for VJ1825Y394MXAMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y394MXAMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC45X7R394M50NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.39uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ1825Y394MXAMB vs GMC45X7R394M50NTTLF |
18255C394MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | VJ1825Y394MXAMB vs 18255C394MAT3A |
18255C394MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | VJ1825Y394MXAMB vs 18255C394MAT4A |
18255C394MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | VJ1825Y394MXAMB vs 18255C394MAJ2A |
GRM43-4X7R394M050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.39uF, SURFACE MOUNT, 1825, CHIP | Murata Manufacturing Co Ltd | VJ1825Y394MXAMB vs GRM43-4X7R394M050BB |
1825C394M500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Knowles Capacitors | VJ1825Y394MXAMB vs 1825C394M500BT |
GMC45X7R394M50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.39uF, SURFACE MOUNT, 1825, CHIP | Cal-Chip Electronics | VJ1825Y394MXAMB vs GMC45X7R394M50NTM |