There are no models available for this part yet.
Overview of VJ1825Y154JBBAT4X by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VJ1825Y154JBBAT4X by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1825Y154JBBAT4X
|
Avnet Americas | VJ1825Y154JBBAT4X - Tape and Reel (Alt: VJ1825Y154JBBAT4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5063 / $1.9136 | Buy Now | |
DISTI #
77-VJ1825Y154JBBAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1825Y154JBBAT4X RoHS: Compliant | 0 |
|
$2.2100 / $2.2500 | Order Now |
CAD Models for VJ1825Y154JBBAT4X by Vishay Intertechnologies
Part Data Attributes for VJ1825Y154JBBAT4X by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.18 mm
|
JESD-609 Code
|
e3
|
Length
|
4.65 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for VJ1825Y154JBBAT4X
This table gives cross-reference parts and alternative options found for VJ1825Y154JBBAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y154JBBAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1825Y154JLBAJ5G | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.15 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | VJ1825Y154JBBAT4X vs VJ1825Y154JLBAJ5G |
1825Y154JBXV | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | SRT Micro Ceramique | VJ1825Y154JBBAT4X vs 1825Y154JBXV |
VJ1825Y154JXBAR68 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.15 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825Y154JBBAT4X vs VJ1825Y154JXBAR68 |
KGM44CR72A154JV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | VJ1825Y154JBBAT4X vs KGM44CR72A154JV |
VJ1825Y154JXBAB5G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Vishay Intertechnologies | VJ1825Y154JBBAT4X vs VJ1825Y154JXBAB5G |
GMC45X7R154J100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ1825Y154JBBAT4X vs GMC45X7R154J100NT |
VJ1825Y154JXBAR5G | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.15 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825Y154JBBAT4X vs VJ1825Y154JXBAR5G |
VJ1825Y154JBBAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 100V, ±5%, X7R, 1825 (4564 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1825Y154JBBAT4X vs VJ1825Y154JBBAT4X |
1825Y154JBFV | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | SRT Micro Ceramique | VJ1825Y154JBBAT4X vs 1825Y154JBFV |
1825Y154JBFB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | SRT Micro Ceramique | VJ1825Y154JBBAT4X vs 1825Y154JBFB |