Part Details for VJ1825Y124JFCAW4X by Vishay Vitramon
Overview of VJ1825Y124JFCAW4X by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1825Y124JFCAW4X
VJ1825Y124JFCAW4X CAD Models
VJ1825Y124JFCAW4X Part Data Attributes
|
VJ1825Y124JFCAW4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825Y124JFCAW4X
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.12 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for VJ1825Y124JFCAW4X
This table gives cross-reference parts and alternative options found for VJ1825Y124JFCAW4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y124JFCAW4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1825XR124J201 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | VJ1825Y124JFCAW4X vs ST1825XR124J201 |
1825C124J201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Knowles Capacitors | VJ1825Y124JFCAW4X vs 1825C124J201BT |
NMC-H1825X7R124J200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP, ROHS AND REACH COMPLIANT | NIC Components Corp | VJ1825Y124JFCAW4X vs NMC-H1825X7R124J200TRPF |
1825C124J201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Knowles Capacitors | VJ1825Y124JFCAW4X vs 1825C124J201ET |