Part Details for VJ1825Y104MFCAT5H by Vishay Vitramon
Overview of VJ1825Y104MFCAT5H by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1825Y104MFCAT5H
VJ1825Y104MFCAT5H CAD Models
VJ1825Y104MFCAT5H Part Data Attributes
|
VJ1825Y104MFCAT5H
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825Y104MFCAT5H
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for VJ1825Y104MFCAT5H
This table gives cross-reference parts and alternative options found for VJ1825Y104MFCAT5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y104MFCAT5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825Y104MCXV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | SRT Micro Ceramique | VJ1825Y104MFCAT5H vs 1825Y104MCXV |
VJ1825Y104MLCAR68 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | VJ1825Y104MFCAT5H vs VJ1825Y104MLCAR68 |
VJ1825Y104MFCAB5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1825Y104MFCAT5H vs VJ1825Y104MFCAB5H |
GMC45X7R104M200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ1825Y104MFCAT5H vs GMC45X7R104M200NT |
1825Y104MCFV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | SRT Micro Ceramique | VJ1825Y104MFCAT5H vs 1825Y104MCFV |
VJ1825Y104MLCAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Vishay Intertechnologies | VJ1825Y104MFCAT5H vs VJ1825Y104MLCAJ2MP |
VJ1825Y104MLCAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | VJ1825Y104MFCAT5H vs VJ1825Y104MLCAJ2L |