Part Details for VJ1825A821JNEAT68 by Vishay Vitramon
Overview of VJ1825A821JNEAT68 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1825A821JNEAT68
VJ1825A821JNEAT68 CAD Models
VJ1825A821JNEAT68 Part Data Attributes
|
VJ1825A821JNEAT68
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825A821JNEAT68
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00082 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for VJ1825A821JNEAT68
This table gives cross-reference parts and alternative options found for VJ1825A821JNEAT68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825A821JNEAT68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1825A821JFEAT2MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1825, | Vishay Intertechnologies | VJ1825A821JNEAT68 vs VJ1825A821JFEAT2MP |
VJ1825A821JBEAT4X | Capacitor, Ceramic, Chip, General Purpose, 820pF, 500V, ±5%, C0G/NP0, 1825 (4564 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1825A821JNEAT68 vs VJ1825A821JBEAT4X |
VJ1825A821JBEAT4X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | VJ1825A821JNEAT68 vs VJ1825A821JBEAT4X |
VJ1825A821JFEAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1825, | Vishay Intertechnologies | VJ1825A821JNEAT68 vs VJ1825A821JFEAR2MP |
VJ1825A821JXEAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00082 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825A821JNEAT68 vs VJ1825A821JXEAJ2L |
VJ1825A821JXEAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00082 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825A821JNEAT68 vs VJ1825A821JXEAJ68 |