Part Details for VJ1825A681GNBAR2M by Vishay Vitramon
Overview of VJ1825A681GNBAR2M by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1825A681GNBAR2M
VJ1825A681GNBAR2M CAD Models
VJ1825A681GNBAR2M Part Data Attributes
|
VJ1825A681GNBAR2M
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825A681GNBAR2M
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00068 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for VJ1825A681GNBAR2M
This table gives cross-reference parts and alternative options found for VJ1825A681GNBAR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825A681GNBAR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1825A681GEBAR5H | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | Vishay Intertechnologies | VJ1825A681GNBAR2M vs VJ1825A681GEBAR5H |
VJ1825A681GLBAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | Vishay Intertechnologies | VJ1825A681GNBAR2M vs VJ1825A681GLBAJ2MP |
VJ1825A681GLBAB68 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | Vishay Intertechnologies | VJ1825A681GNBAR2M vs VJ1825A681GLBAB68 |
VJ1825A681GNBAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | Vishay Intertechnologies | VJ1825A681GNBAR2M vs VJ1825A681GNBAR2MP |
VJ1825A681GXBAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00068 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825A681GNBAR2M vs VJ1825A681GXBAJ68 |
VJ1825A681GNBAT4X | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00068 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825A681GNBAR2M vs VJ1825A681GNBAT4X |
VJ1825A681GXBAB68 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | Vishay Intertechnologies | VJ1825A681GNBAR2M vs VJ1825A681GXBAB68 |
VJ1825A681GBBAR5H | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00068 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825A681GNBAR2M vs VJ1825A681GBBAR5H |