Part Details for VJ1812Y683MLCAJ2M by Vishay Vitramon
Overview of VJ1812Y683MLCAJ2M by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y683MLCAJ2M
VJ1812Y683MLCAJ2M CAD Models
VJ1812Y683MLCAJ2M Part Data Attributes
|
VJ1812Y683MLCAJ2M
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y683MLCAJ2M
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y683MLCAJ2M
This table gives cross-reference parts and alternative options found for VJ1812Y683MLCAJ2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y683MLCAJ2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1812X7R683M201NB | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Metuchen Capacitors Inc | VJ1812Y683MLCAJ2M vs MC1812X7R683M201NB |
1812Y683MCFV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | SRT Micro Ceramique | VJ1812Y683MLCAJ2M vs 1812Y683MCFV |
VJ1812Y683MLCAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | VJ1812Y683MLCAJ2M vs VJ1812Y683MLCAJ68 |
VJ1812Y683MXCAR2M | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1812Y683MLCAJ2M vs VJ1812Y683MXCAR2M |
1812Y683MCXV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | SRT Micro Ceramique | VJ1812Y683MLCAJ2M vs 1812Y683MCXV |
1812Y683MCFB | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | SRT Micro Ceramique | VJ1812Y683MLCAJ2M vs 1812Y683MCFB |
CR1812X7R683MS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Quantic UTC | VJ1812Y683MLCAJ2M vs CR1812X7R683MS |
201S43W683MV4U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Johanson Dielectrics Inc | VJ1812Y683MLCAJ2M vs 201S43W683MV4U |
CR1812X7R683MST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Quantic UTC | VJ1812Y683MLCAJ2M vs CR1812X7R683MST |
CR1812X7R683MW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Quantic UTC | VJ1812Y683MLCAJ2M vs CR1812X7R683MW |