Part Details for VJ1812Y683MFBAB5G by Vishay Intertechnologies
Overview of VJ1812Y683MFBAB5G by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y683MFBAB5G
VJ1812Y683MFBAB5G CAD Models
VJ1812Y683MFBAB5G Part Data Attributes
|
VJ1812Y683MFBAB5G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y683MFBAB5G
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y683MFBAB5G
This table gives cross-reference parts and alternative options found for VJ1812Y683MFBAB5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y683MFBAB5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X7R101-683MPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ1812Y683MFBAB5G vs C1812X7R101-683MPD |
CB1812X7R683MP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Quantic UTC | VJ1812Y683MFBAB5G vs CB1812X7R683MP |
C1812X7R101-683MPB6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | VENKEL LTD | VJ1812Y683MFBAB5G vs C1812X7R101-683MPB6U |
C1812X7R101-683MSN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | VENKEL LTD | VJ1812Y683MFBAB5G vs C1812X7R101-683MSN6E |
C1812X7R101-683MPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ1812Y683MFBAB5G vs C1812X7R101-683MPR |
1812Y683MBCV | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | SRT Micro Ceramique | VJ1812Y683MFBAB5G vs 1812Y683MBCV |
101S43W683MV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Johanson Dielectrics Inc | VJ1812Y683MFBAB5G vs 101S43W683MV4E |
MC1812X7R683M101NT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Metuchen Capacitors Inc | VJ1812Y683MFBAB5G vs MC1812X7R683M101NT |
C1812X7R101-683MG6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | VENKEL LTD | VJ1812Y683MFBAB5G vs C1812X7R101-683MG6U |
C1812X7R101-683MPU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | VENKEL LTD | VJ1812Y683MFBAB5G vs C1812X7R101-683MPU |