Part Details for VJ1812Y683JBPAT5H by Vishay Vitramon
Overview of VJ1812Y683JBPAT5H by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y683JBPAT5H
VJ1812Y683JBPAT5H CAD Models
VJ1812Y683JBPAT5H Part Data Attributes
|
VJ1812Y683JBPAT5H
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y683JBPAT5H
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y683JBPAT5H
This table gives cross-reference parts and alternative options found for VJ1812Y683JBPAT5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y683JBPAT5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1812Y683JBPAR5Z | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE & ROHS COMPLIANT | VJ1812Y683JBPAT5H vs VJ1812Y683JBPAR5Z |
VJ1812Y683JLPAJ68 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP | VJ1812Y683JBPAT5H vs VJ1812Y683JLPAJ68 |
VJ1812Y683JBPAT4X | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 250V, ±5%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1812Y683JBPAT5H vs VJ1812Y683JBPAT4X |
VJ1812Y683JFPAT2MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | VJ1812Y683JBPAT5H vs VJ1812Y683JFPAT2MP |
VJ1812Y683JFPAR4X | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | VJ1812Y683JBPAT5H vs VJ1812Y683JFPAR4X |
MC1812X7R683J251NT | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | VJ1812Y683JBPAT5H vs MC1812X7R683J251NT |
VJ1812Y683JXPAT68 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VJ1812Y683JBPAT5H vs VJ1812Y683JXPAT68 |
VJ1812Y683JNPAR68 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VJ1812Y683JBPAT5H vs VJ1812Y683JNPAR68 |
NMC-H1812X7R683J250TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | VJ1812Y683JBPAT5H vs NMC-H1812X7R683J250TRPF |