Part Details for VJ1812Y334KXCAT5H by Vishay Intertechnologies
Overview of VJ1812Y334KXCAT5H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y334KXCAT5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812Y334KXCAT5H
|
Avnet Americas | VJ1812Y334KXCAT5H - Tape and Reel (Alt: VJ1812Y334KXCAT5H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ1812Y334KXCAT5H
VJ1812Y334KXCAT5H CAD Models
VJ1812Y334KXCAT5H Part Data Attributes
|
VJ1812Y334KXCAT5H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y334KXCAT5H
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y334KXCAT5H
This table gives cross-reference parts and alternative options found for VJ1812Y334KXCAT5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y334KXCAT5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y334KBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | VJ1812Y334KXCAT5H vs VJ1812Y334KBCAT4X |
1812Y334KCFB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | SRT Micro Ceramique | VJ1812Y334KXCAT5H vs 1812Y334KCFB |
NMC-H1812X7R334K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1812Y334KXCAT5H vs NMC-H1812X7R334K200TRPF |
201S43W334KV4U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Johanson Dielectrics Inc | VJ1812Y334KXCAT5H vs 201S43W334KV4U |
1812Y334KCXV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | SRT Micro Ceramique | VJ1812Y334KXCAT5H vs 1812Y334KCXV |
CR1812X7R334KW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Quantic UTC | VJ1812Y334KXCAT5H vs CR1812X7R334KW |
VJ1812Y334KXCAT5H | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 200V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812Y334KXCAT5H vs VJ1812Y334KXCAT5H |
CR1812X7R334KST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Quantic UTC | VJ1812Y334KXCAT5H vs CR1812X7R334KST |
201S43W334KV4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Johanson Dielectrics Inc | VJ1812Y334KXCAT5H vs 201S43W334KV4 |
MC1812X7R334K201NB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Metuchen Capacitors Inc | VJ1812Y334KXCAT5H vs MC1812X7R334K201NB |