Part Details for VJ1812Y334KXBAB68 by Vishay Vitramon
Overview of VJ1812Y334KXBAB68 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y334KXBAB68
VJ1812Y334KXBAB68 CAD Models
VJ1812Y334KXBAB68 Part Data Attributes
|
VJ1812Y334KXBAB68
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y334KXBAB68
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.33uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1812Y334KXBAB68
This table gives cross-reference parts and alternative options found for VJ1812Y334KXBAB68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y334KXBAB68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43B334KCFNNNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | VJ1812Y334KXBAB68 vs CL43B334KCFNNNC |
1812Y1000334KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | VJ1812Y334KXBAB68 vs 1812Y1000334KDT |
101S43X334KSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | EXXELIA Group | VJ1812Y334KXBAB68 vs 101S43X334KSE |
1812J1000334KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1812Y334KXBAB68 vs 1812J1000334KDT |
CM43X7R334K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.33 uF, SURFACE MOUNT, 1812, CHIP | KYOCERA Crystal Device Corporation | VJ1812Y334KXBAB68 vs CM43X7R334K100AH |
CL43B334KCFNNNG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | VJ1812Y334KXBAB68 vs CL43B334KCFNNNG |
ST1812XR334K101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | VJ1812Y334KXBAB68 vs ST1812XR334K101 |
1812H1000334KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Knowles Capacitors | VJ1812Y334KXBAB68 vs 1812H1000334KDT |
1812J1000334KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | VJ1812Y334KXBAB68 vs 1812J1000334KDR |
CM43X7R334K100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KYOCERA Corporation | VJ1812Y334KXBAB68 vs CM43X7R334K100AH |