Part Details for VJ1812Y334KLPAT68 by Vishay Vitramon
Overview of VJ1812Y334KLPAT68 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y334KLPAT68
VJ1812Y334KLPAT68 CAD Models
VJ1812Y334KLPAT68 Part Data Attributes
|
VJ1812Y334KLPAT68
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y334KLPAT68
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 250V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y334KLPAT68
This table gives cross-reference parts and alternative options found for VJ1812Y334KLPAT68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y334KLPAT68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y334KBPAT5H | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.33 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1812Y334KLPAT68 vs VJ1812Y334KBPAT5H |
VJ1812Y334KXPAT2MP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Vishay Intertechnologies | VJ1812Y334KLPAT68 vs VJ1812Y334KXPAT2MP |
VJ1812Y334KEPAR4X | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Vishay Intertechnologies | VJ1812Y334KLPAT68 vs VJ1812Y334KEPAR4X |
VJ1812Y334KLPAT68 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | VJ1812Y334KLPAT68 vs VJ1812Y334KLPAT68 |
VJ1812Y334KBPAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 250V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812Y334KLPAT68 vs VJ1812Y334KBPAT4X |
VJ1812Y334KFPAB68 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Vishay Intertechnologies | VJ1812Y334KLPAT68 vs VJ1812Y334KFPAB68 |