Part Details for VJ1812Y273JNCAT2L by Vishay Vitramon
Overview of VJ1812Y273JNCAT2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y273JNCAT2L
VJ1812Y273JNCAT2L CAD Models
VJ1812Y273JNCAT2L Part Data Attributes
|
VJ1812Y273JNCAT2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y273JNCAT2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.027 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y273JNCAT2L
This table gives cross-reference parts and alternative options found for VJ1812Y273JNCAT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y273JNCAT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y273JBCAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 200V, ±5%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812Y273JNCAT2L vs VJ1812Y273JBCAT4X |
VJ1812Y273JBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | VJ1812Y273JNCAT2L vs VJ1812Y273JBCAT4X |
1812Y273JCFV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | VJ1812Y273JNCAT2L vs 1812Y273JCFV |
VJ1812Y273JXCAB2L | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Vishay Intertechnologies | VJ1812Y273JNCAT2L vs VJ1812Y273JXCAB2L |
VJ1812Y273JXCAT5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.027 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1812Y273JNCAT2L vs VJ1812Y273JXCAT5H |
1812Y273JCXB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | VJ1812Y273JNCAT2L vs 1812Y273JCXB |
1812Y273JCXV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | SRT Micro Ceramique | VJ1812Y273JNCAT2L vs 1812Y273JCXV |
201S43W273JV6E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Johanson Dielectrics Inc | VJ1812Y273JNCAT2L vs 201S43W273JV6E |
CR1812X7R273JST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1812, | Quantic UTC | VJ1812Y273JNCAT2L vs CR1812X7R273JST |
NMC-H1812X7R273J200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1812Y273JNCAT2L vs NMC-H1812X7R273J200TRPF |