Part Details for VJ1812Y272JBLAT4X by Vishay Intertechnologies
Overview of VJ1812Y272JBLAT4X by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y272JBLAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812Y272JBLAT4X
|
Avnet Americas | Cap Ceramic 1812 0.00027uF 630VDC 5% SMD Plastic T/R - Tape and Reel (Alt: VJ1812Y272JBLAT4X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8289 / $0.8811 | Buy Now |
DISTI #
77-VJ1812Y272JBLAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1812Y272JBLAT4X RoHS: Compliant | 0 |
|
$1.2900 / $1.3100 | Order Now |
Part Details for VJ1812Y272JBLAT4X
VJ1812Y272JBLAT4X CAD Models
VJ1812Y272JBLAT4X Part Data Attributes
|
VJ1812Y272JBLAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y272JBLAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y272JBLAT4X
This table gives cross-reference parts and alternative options found for VJ1812Y272JBLAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y272JBLAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y272JBLAT4X | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 630V, ±5%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812Y272JBLAT4X vs VJ1812Y272JBLAT4X |