Part Details for VJ1812Y153KBLAT5Z by Vishay Vitramon
Overview of VJ1812Y153KBLAT5Z by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y153KBLAT5Z
VJ1812Y153KBLAT5Z CAD Models
VJ1812Y153KBLAT5Z Part Data Attributes
|
VJ1812Y153KBLAT5Z
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y153KBLAT5Z
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.015 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y153KBLAT5Z
This table gives cross-reference parts and alternative options found for VJ1812Y153KBLAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y153KBLAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y153KBLAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 630V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1812Y153KBLAT5Z vs VJ1812Y153KBLAT4X |
1812CC153K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y153KBLAT5Z vs 1812CC153K4Z1A |
1812CC153KA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y153KBLAT5Z vs 1812CC153KA13A |
1812CC153K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y153KBLAT5Z vs 1812CC153K4Z4A |
1812CC153K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y153KBLAT5Z vs 1812CC153K4Z3A |
1812CC153KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y153KBLAT5Z vs 1812CC153KAT3A |
KGF43FR72J153KV | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y153KBLAT5Z vs KGF43FR72J153KV |
1812CC153KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ1812Y153KBLAT5Z vs 1812CC153KAZ2A |
1812CC153K4T1A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y153KBLAT5Z vs 1812CC153K4T1A |
1812CC153K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y153KBLAT5Z vs 1812CC153K4T4A |