Part Details for VJ1812Y153KBLAT4X by Vishay Vitramon
Overview of VJ1812Y153KBLAT4X by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812Y153KBLAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812Y153KBLAT4X-ND
|
DigiKey | CAP CER 0.015UF 630V X7R 1812 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6004 | Buy Now |
Part Details for VJ1812Y153KBLAT4X
VJ1812Y153KBLAT4X CAD Models
VJ1812Y153KBLAT4X Part Data Attributes
|
VJ1812Y153KBLAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y153KBLAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 630V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812Y153KBLAT4X
This table gives cross-reference parts and alternative options found for VJ1812Y153KBLAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y153KBLAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CC153K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y153KBLAT4X vs 1812CC153K4Z1A |
1812CC153KA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y153KBLAT4X vs 1812CC153KA13A |
1812CC153K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y153KBLAT4X vs 1812CC153K4Z4A |
1812CC153K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y153KBLAT4X vs 1812CC153K4Z3A |
1812CC153KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ1812Y153KBLAT4X vs 1812CC153KAT3A |
VJ1812Y153KBLAT5Z | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.015 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE & ROHS COMPLIANT | Vishay Vitramon | VJ1812Y153KBLAT4X vs VJ1812Y153KBLAT5Z |
KGF43FR72J153KV | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y153KBLAT4X vs KGF43FR72J153KV |
1812CC153KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ1812Y153KBLAT4X vs 1812CC153KAZ2A |
1812CC153K4T1A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y153KBLAT4X vs 1812CC153K4T1A |
1812CC153K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y153KBLAT4X vs 1812CC153K4T4A |